Manufacturer Part #
TSB711AIYLT
Precision 36V 6 MHz SingleOpamp
Product Specification Section
STMicroelectronics TSB711AIYLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB711AIYLT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 1 |
Slew Rate-Nom: | 3V/µs |
Input Offset Voltage-Max: | 650µV |
Gain Bandwidth Product: | 6MHz |
Average Bias Current-Max: | 300nA |
Supply Voltage: | 2.7V to 36V |
Common Mode Rejection Ratio: | 130dB |
Supply Current: | 1.8mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 125dB |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 50mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.625
6,000
$0.615
9,000
$0.605
12,000
$0.60
15,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount