text.skipToContent text.skipToNavigation

Manufacturer Part #

TS912BIDT

TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8

Product Specification Section
STMicroelectronics TS912BIDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 90dB
Supply Current: 400µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 65mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
317
Germany (Online Only):
317
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Unit Price
1
$1.49
15
$1.36
75
$1.27
250
$1.21
1,250+
$1.13