Manufacturer Part #
TS912BIDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics TS912BIDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS912BIDT - Technical Attributes
Attributes Table
Amplifier Type: | CMOS |
No of Channels: | 2 |
Slew Rate-Nom: | 1.3V/µs |
Input Offset Voltage-Max: | 2mV |
Gain Bandwidth Product: | 1.4MHz |
Average Bias Current-Max: | 150pA |
Supply Voltage: | 2.7V to 16V |
Common Mode Rejection Ratio: | 90dB |
Supply Current: | 400µA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 40° |
Low Noise: | 30nV/√Hz |
Output Current: | 65mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
117,500
Germany (Online Only):
117,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
7,500
$0.36
12,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount