text.skipToContent text.skipToNavigation

Manufacturer Part #

TS321ILT

TS321 Series 30 V 0.8 MHz Low Power Surface Mount Operational Amplifier - SOT-23

Product Specification Section
STMicroelectronics TS321ILT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 0.8MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 600µA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 60°
Low Noise: 40nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The TS321ILT is intended for cost-sensitive applications where space saving is of great importance. This bipolar op-amp offers the benefits of a reduced component size (SOT-23-5 package) with specifications that match (or are better than) industry standard devices (such as the popular LM358A, LM324, and as such).

The TS321 has an input common-mode range (Vicm) that includes ground and therefore can be employed in single-supply applications.

Features:

  • Large output voltage swing: 0 to 3.5 V min. (VCC = 5 V)
  • Low supply current: 500 μA
  • Low input bias current: 20 nA
  • Low input offset voltage:
    • 2 mV max for TS321A
    • 4 mV max for TS321
  • Wide power supply range:
    • Single supply: +3 to +30 V
    • Dual supplies: ±1.5 to ±15 V
  • Stable with high capacitive loads
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
3,000
$0.132
6,000
$0.13
9,000
$0.129
15,000+
$0.127