text.skipToContent text.skipToNavigation

Manufacturer Part #

TS321AILT

TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2432
Product Specification Section
STMicroelectronics TS321AILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 2mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TS321AILT is intended for cost-sensitive applications where space saving is of great importance. This bipolar op-amp offers the benefits of a reduced component size (SOT23-5 package) with specifications that match (or are better than) industry standard devices (such as the popular LM358A, LM324, and as such).

The TS321 has an input common-mode range (Vicm) that includes ground and therefore can be employed in single-supply applications.

Features:

  • Large output voltage swing: 0 to 3.5 V min. (VCC = 5 V)
  • Low supply current: 500 μA
  • Low input bias current: 20 nA
  • Low input offset voltage:
    • 2 mV max for TS321A
    • 4 mV max for TS321
  • Wide power supply range:
    • Single supply: +3 to +30 V
    • Dual supplies: ±1.5 to ±15 V
  • Stable with high capacitive loads

View the Complete family of TS321 Amplifiers

Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
9,000
$0.112
15,000
$0.111
30,000
$0.109
60,000+
$0.107