
Manufacturer Part #
TS27L4IDT
TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14
Product Specification Section
STMicroelectronics TS27L4IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS27L4IDT - Technical Attributes
Attributes Table
Amplifier Type: | CMOS |
No of Channels: | 4 |
Slew Rate-Nom: | 0.04V/µs |
Input Offset Voltage-Max: | 10mV |
Gain Bandwidth Product: | 0.1MHz |
Average Bias Current-Max: | 300pA |
Supply Voltage: | 3V to 16V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 10µA |
Power Supply Rejection Ratio: | 80dB |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 45° |
Low Noise: | 68nV/√Hz |
Output Current: | 30mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,843
USA:
1,843
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.84
15
$0.735
75
$0.675
250
$0.63
1,250+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount