TS27L4IDT in Reel by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27L4IDT

TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
STMicroelectronics TS27L4IDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 0.1MHz
Average Bias Current-Max: 300pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 10µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 45°
Low Noise: 68nV/√Hz
Output Current: 30mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The TS27L4CDT is a low-cost, low-power quad operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications.

These CMOS amplifiers offer very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input current drift with temperature.

Features:

  • Very low power consumption: 10 μA/op
  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Unity gain stable
  • Two input offset voltage selections
Read More...
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$775.00
USD
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
12,500+
$0.30