text.skipToContent text.skipToNavigation

Manufacturer Part #

TL084CDT

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2213
Product Specification Section
STMicroelectronics TL084CDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 36V
Power Dissipation: 680mW
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The TL084CDT is a low power high-speed JFET input quad operational amplifier. It incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch-up free operation
  • High slew rate: 16 V /μs (typ)

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$332.50
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.131
7,500
$0.13
12,500
$0.129
25,000+
$0.127