Manufacturer Part #
TL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
Product Specification Section
STMicroelectronics TL084CDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL084CDT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 16V/µs |
Input Offset Voltage-Max: | 10mV |
Gain Bandwidth Product: | 4MHz |
Average Bias Current-Max: | 200pA |
Supply Voltage: | 6V to 36V |
Power Dissipation: | 680mW |
Common Mode Rejection Ratio: | 86dB |
Supply Current: | 1.4mA |
Power Supply Rejection Ratio: | 86dB |
Operating Temp Range: | 0°C to 70°C |
Phase Margin: | 45° |
Low Noise: | 15nV/√Hz |
Output Current: | 40mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The TL084CDT is a low power high-speed JFET input quad operational amplifier. It incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.
Features:
- Wide common-mode (up to VCC+) and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch-up free operation
- High slew rate: 16 V /μs (typ)
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
145,000
Germany (Online Only):
145,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0993
5,000
$0.0975
7,500
$0.0965
10,000
$0.0958
12,500+
$0.0935
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount