text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V94-E/ST

QUAD, ZERO-DRIFT OP AMP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V94-E/ST - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 4
Slew Rate-Nom: 9.5V/µs
Input Offset Voltage-Max: 9µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.4V to 5.5V
Common Mode Rejection Ratio: 140dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 137dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 158dB
Phase Margin: 60°
Low Noise: 11nV/√Hz
Output Current: 40mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.79
USD
Quantity
Unit Price
1
$4.79
15
$4.68
40
$4.62
150
$4.54
400+
$4.42
Product Variant Information section