text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V81UT-E/OT

SINGLE, ZERO-DRIFT OP AMP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V81UT-E/OT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 9µV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 136dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 127dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 151dB
Phase Margin: 60°
Low Noise: 13nV/√Hz
Output Current: 40mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,840.00
USD
Quantity
Unit Price
1
$1.40
15
$1.36
75
$1.33
300
$1.31
1,500+
$1.28
Product Variant Information section