
Manufacturer Part #
MCP6044-I/ST
MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Microchip MCP6044-I/ST - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MCP6044-I/ST - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 3V/ms |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 14kHz |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.4V to 6V |
Common Mode Rejection Ratio: | 80dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 85dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 115dB |
Phase Margin: | 65° |
Low Noise: | 170nV/√Hz |
Output Current: | 20mA |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6044 series of quad operational amplifier (op amp) has a gain bandwidth product of 14 kHz with a low typical operating current of 600 nA and an offset voltage that is less than 3 mV. The MCP6044 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing.
The MCP6044 operates with a single supply voltage that can be as low as 1.4 V, while drawing less than 1.0 of quiescent current per amplifier. The MCP6044 is available in standard 14-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for industrial process control, low-power battery-operated devices, portable equipment and wearable products.
Features:
- Low Quiescent Current: 600 nA/amplifier (typical)
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 14 kHz (typical)
- Wide Supply Voltage Range: 1.4 V to 6.0 V
- Unity Gain Stable
- Available in Single, Dual, and Quad
- Chip Select (CS) with MCP6043
- Available in 5-lead and 6-lead SOT-23 Packages
- Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Applications:
- Toll Booth Tags
- Wearable Products
- Temperature Measurement
- Battery Powered
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-14
Mounting Method:
Surface Mount