text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6044-I/P

MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6044-I/P - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 3V/ms
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 14kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.4V to 6V
Common Mode Rejection Ratio: 80dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 170nV/√Hz
Output Current: 20mA
Package Style:  PDIP-14
Mounting Method: Through Hole
Features & Applications

The MCP6044 series of quad operational amplifier (op amp) has a gain bandwidth product of 14 kHz with a low typical operating current of 600 nA and an offset voltage that is less than 3 mV. The MCP6044 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing.

The MCP6044 operates with a single supply voltage that can be as low as 1.4 V, while drawing less than 1.0 μA of quiescent current per amplifier. The MCP6044 is available in standard 14-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for industrial process control, low-power battery-operated devices, portable equipment and wearable products.

Features:

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 14 kHz (typical)
  • Wide Supply Voltage Range: 1.4 V to 6.0 V
  • Unity Gain Stable
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6043
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges:
  • Industrial: -40°C to +85°C
  • Extended: -40°C to +125°C

Applications:

  • Toll Booth Tags
  • Wearable Products
  • Temperature Measurement
  • Battery Powered
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
270
Multiple Of:
30
Total
$483.30
USD
Quantity
Unit Price
1
$1.84
30
$1.82
125
$1.79
300
$1.77
1,250+
$1.72
Product Variant Information section