text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6024T-I/SL

MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6024T-I/SL - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 8.7nV/√Hz
Output Current: 30mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP6024 series of quad operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. The MCP6024 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing.

The MCP6024 operates with a single supply voltage that can be as low as 2.5 V, while drawing less than 1.35 mA of quiescent current per amplifier. The MCP6024 is available in standard 14-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.

Features:

  • Rail-to-Rail Input/Output
  • Wide Bandwidth: 10 MHz (typical)
  • Low Noise: 8.7 nV/√Hz, at 10 kHz (typical)
  • Low Offset Voltage:
  • Industrial Temperature: ±500 μV (maximum)
  • Extended Temperature: ±250 μV (maximum)
  • Mid-Supply VREF: MCP6021 and MCP6023
  • Low Supply Current: 1 mA (typical)
  • Total Harmonic Distortion:
  • 0.00053% (typical, G = 1 V/V)
  • Unity Gain Stable
  • Power Supply Range: 2.5 V to 5.5 V
  • Temperature Range:
  • Industrial: -40°C to +85°C
  • Extended: -40°C to +125°C

Application:

  • Automotive
  • Multi-Pole Active Filters
  • Audio Processing
  • DAC Buffer
  • Test Equipment
  • Medical Instrumentation
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$5,122.00
USD
Quantity
Unit Price
2,600+
$1.97
Product Variant Information section