Manufacturer Part #
MCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Microchip MCP6024-I/ST - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP6021/1R/2/3/4 - Rail-to-Rail Input/Output, 10 MHz Op Amps of devices. Notification Status: FinalDescription of Change: � Added Section �Product Identification System (Automotive)�.� Updated 6.0 �Packaging Information�Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 12 Apr 2023
Part Status:
Microchip MCP6024-I/ST - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 7V/µs |
Input Offset Voltage-Max: | 500µV |
Gain Bandwidth Product: | 10MHz |
Average Bias Current-Max: | 150pA |
Supply Voltage: | 2.5V to 5.5V |
Common Mode Rejection Ratio: | 90dB |
Supply Current: | 1mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 90dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 110dB |
Phase Margin: | 65° |
Low Noise: | 8.7nV/√Hz |
Output Current: | 30mA |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6024 series of quad operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. The MCP6024 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing.
The MCP6024 operates with a single supply voltage that can be as low as 2.5 V, while drawing less than 1.35 mA of quiescent current per amplifier. The MCP6024 is available in standard 14-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.
Features:
- Rail-to-Rail Input/Output
- Wide Bandwidth: 10 MHz (typical)
- Low Noise: 8.7 nV/√Hz, at 10 kHz (typical)
- Low Offset Voltage:
- Industrial Temperature: ±500 μV (maximum)
- Extended Temperature: ±250 μV (maximum)
- Mid-Supply VREF: MCP6021 and MCP6023
- Low Supply Current: 1 mA (typical)
- Total Harmonic Distortion:
- 0.00053% (typical, G = 1 V/V)
- Unity Gain Stable
- Power Supply Range: 2.5 V to 5.5 V
- Temperature Range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Application:
- Automotive
- Multi-Pole Active Filters
- Audio Processing
- DAC Buffer
- Test Equipment
- Medical Instrumentation
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-14
Mounting Method:
Surface Mount