text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6023-I/SN

MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6023-I/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 8.7nV/√Hz
Output Current: 30mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MCP6023-I/SN is a part of MCP6021 Series Operational Amplifier. It can sustain a standard temperature ranging from -40 to 125°C It comes in 8 pin SOIC package.

 

The MCP6023 operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. It is available in standard 8-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.

Features:

  • Rail-to-Rail Input/Output
  • Wide Bandwidth: 10 MHz (typical)
  • Low Noise: 8.7 nV/√Hz, at 10 kHz (typical)
  • Low Offset Voltage:
    • Industrial Temperature: ±500 μV (maximum)
    • Extended Temperature: ±250 μV (maximum)
  • Mid-Supply VREF: MCP6021 and MCP6023
  • Low Supply Current: 1 mA (typical)
  • Total Harmonic Distortion:
    • 0.00053% (typical, G = 1 V/V)
  • Unity Gain Stable
  • Power Supply Range: 2.5 V to 5.5 V
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Application:

  • Automotive
  • Multi-Pole Active Filters
  • Audio Processing
  • DAC Buffer
  • Test Equipment
  • Medical Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$512.00
USD
Quantity
Unit Price
1
$1.34
40
$1.32
125
$1.30
400
$1.28
1,250+
$1.25
Product Variant Information section