Manufacturer Part #
MCP6023-E/SN
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Microchip MCP6023-E/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP6021/1R/2/3/4 - Rail-to-Rail Input/Output, 10 MHz Op Amps of devices. Notification Status: FinalDescription of Change: � Added Section �Product Identification System (Automotive)�.� Updated 6.0 �Packaging Information�Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 12 Apr 2023
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip MCP6023-E/SN - Technical Attributes
No of Channels: | 1 |
Slew Rate-Nom: | 7V/µs |
Input Offset Voltage-Max: | 500µV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6023 operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. It is available in standard 8-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.
Features:
- Rail-to-Rail Input/Output
- Wide Bandwidth: 10 MHz (typical)
- Low Noise: 8.7 nV/√Hz, at 10 kHz (typical)
- Low Offset Voltage:
- Industrial Temperature: ±500 μV (maximum)
- Extended Temperature: ±250 μV (maximum)
- Mid-Supply VREF: MCP6021 and MCP6023
- Low Supply Current: 1 mA (typical)
- Total Harmonic Distortion:
- 0.00053% (typical, G = 1 V/V)
- Unity Gain Stable
- Power Supply Range: 2.5 V to 5.5 V
- Temperature Range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Application:
- Automotive
- Multi-Pole Active Filters
- Audio Processing
- DAC Buffer
- Test Equipment
- Medical Instrumentation
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount