MC33174DTBR2G in Mini Reel by onsemi | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33174DTBR2G

MC Series 2.1 V/us 44 V Single Supply Low Power Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
onsemi MC33174DTBR2G - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 2.1V/µs
Input Offset Voltage-Max: 4.5mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,399
USA:
2,399
Cost Per Unit
$4.54
Unit Price:
$1.04 USD Each
Total
$9.08
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.