text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33174DTBR2G

MC Series 2.1 V/us 44 V Single Supply Low Power Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MC33174DTBR2G - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 2.1V/µs
Input Offset Voltage-Max: 4.5mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
5,000
$0.255
12,500+
$0.25