text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV358IDT

LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8

Product Specification Section
STMicroelectronics LMV358IDT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 0.35V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 50nA
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 145µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 44°
Low Noise: 40nV/√Hz
Output Current: 46mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LMV358ID is a 6V dual operational amplifier. It comes in SO8 packaging.

The LMV321/358/324 family (single, dual and quad) answers the need for low cost, general purpose operational amplifiers. They operate with voltages as low as 2.7 V and feature both input and output rail-to-rail, 145 μA consumption current and 1 MHz gain bandwidth product (GBP). With a such low consumption and a sufficient GBP for many applications, these op-amps are very well-suited for any kind of battery-supplied and portable equipment application. The LMV321 is housed in the space-saving 5-pin SOT23-5 package which simplifies the board design (overall dimensions are 2.8 mm x 2.9 mm). The SOT23-5 has two pinning configurations to answer all application requirements.

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world. Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
2,500
$0.126
5,000
$0.125
7,500
$0.124
12,500
$0.123
25,000+
$0.121