Manufacturer Part #
LMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2225 |
STMicroelectronics LMV358IDT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics LMV358IDT - Technical Attributes
Amplifier Type: | Low Power |
No of Channels: | 2 |
Slew Rate-Nom: | 0.35V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 50nA |
Supply Voltage: | 2.7V to 6V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 145µA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Phase Margin: | 44° |
Low Noise: | 40nV/√Hz |
Output Current: | 46mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LMV358ID is a 6V dual operational amplifier. It comes in SO8 packaging.
The LMV321/358/324 family (single, dual and quad) answers the need for low cost, general purpose operational amplifiers. They operate with voltages as low as 2.7 V and feature both input and output rail-to-rail, 145 μA consumption current and 1 MHz gain bandwidth product (GBP). With a such low consumption and a sufficient GBP for many applications, these op-amps are very well-suited for any kind of battery-supplied and portable equipment application. The LMV321 is housed in the space-saving 5-pin SOT23-5 package which simplifies the board design (overall dimensions are 2.8 mm x 2.9 mm). The SOT23-5 has two pinning configurations to answer all application requirements.
The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world. Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.126 / Stock: 22,500 Qty: 2,500+$0.126 Stock: 22,500
- Reel Qty: 7,500+ / Unit Price: $0.126 / Stock: 0 Qty: 2,500+$0.126 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0917 / Stock: 0 Qty: 2,500+$0.0917 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0784 / Stock: 390,000 Qty: 2,500+$0.0784 Stock: 390,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount