Manufacturer Part #
LMV324LIDT
LMV324L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
Product Specification Section
STMicroelectronics LMV324LIDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV324LIDT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 4 |
Slew Rate-Nom: | 0.7V/µs |
Input Offset Voltage-Max: | 1mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 63nA |
Supply Voltage: | 2.7V to 6V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 145mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Phase Margin: | 44° |
Low Noise: | 40nV/√Hz |
Output Current: | 48mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LMV324LIDT is a 5.5 V supply voltage and 1.3 MHz gain bandwidth general purpose operational amplifier, available in surface mount SOIC-14 package.
These devices are specifically designed to operate at low voltages (2.7 to 5 V) with enhanced performances compared to the industry standard LM3xx series.
Features:
- Low power consumption: 250 μA max at 5 V
- Low offset voltage: 7 mV max at 25 °C
- Industrial temperature range: -40 °C to +125 °C
- Low supply voltage: 2.7 V - 5.5 V
- Gain bandwidth product: 1.3 MHz
- Tiny packages
Applications:
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Pricing Section
Global Stock:
120,000
Germany (Online Only):
120,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.0985
5,000
$0.0967
7,500
$0.0957
10,000
$0.095
12,500+
$0.0928
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount