
Manufacturer Part #
LMV324LIDT
LMV324L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
Product Specification Section
STMicroelectronics LMV324LIDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV324LIDT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 4 |
Slew Rate-Nom: | 0.7V/µs |
Input Offset Voltage-Max: | 1mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 63nA |
Supply Voltage: | 2.7V to 6V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 145mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Phase Margin: | 44° |
Low Noise: | 40nV/√Hz |
Output Current: | 48mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
10,000
$0.12
37,500+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount