text.skipToContent text.skipToNavigation

Manufacturer Part #

LM339PT

LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14

Product Specification Section
STMicroelectronics LM339PT - Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The LM339PT is a 32 V supply voltage, 250 nA bias current and low-power quad voltage comparator, available in surface mount  TSSOP-14 package.

This family of devices consists of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV.

These comparators also have a unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.

Features:

  • Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
  • Very low supply current (1.1 mA) independent of supply voltage
  • Low input bias current: 25 nA typ
  • Low input offset current: ±5 nA typ
  • Low input offset voltage: ±1 mV typ
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ; (ISINK = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
127,500
Germany (Online Only):
127,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$149.75
USD
Quantity
Unit Price
2,500
$0.0599
7,500
$0.0584
25,000
$0.0569
50,000
$0.0561
100,000+
$0.0545