Manufacturer Part #
LM339DT
LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2413 |
Product Specification Section
STMicroelectronics LM339DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM339DT - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM339DT is a 32 V supply voltage, 250 nA bias current and low-power quad voltage comparator, available in surface mount SOIC-14 package.
This family of devices consists of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV.
These comparators also have a unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.
Features:
- Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
- Very low supply current (1.1 mA) independent of supply voltage
- Low input bias current: 25 nA typ
- Low input offset current: ±5 nA typ
- Low input offset voltage: ±1 mV typ
- Input common-mode voltage range includes ground
- Low output saturation voltage: 250 mV typ; (ISINK = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
397,500
USA:
397,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0776
7,500
$0.0756
10,000
$0.0751
25,000
$0.0734
37,500+
$0.0719
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0666 / Stock: 27,500 Qty: 2,500+$0.0666 Stock: 27,500
- Reel Qty: 2,500+ / Unit Price: $0.0776 / Stock: 157,500 Qty: 2,500+$0.0776 Stock: 157,500
- Reel Qty: 2,500+ / Unit Price: $0.0776 / Stock: 12,500 Qty: 2,500+$0.0776 Stock: 12,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0776 / Stock: 397,500 Qty: 2,500+$0.0776 Stock: 397,500
- Reel Qty: 12,500+ / Unit Price: $0.0776 / Stock: 0 Qty: 2,500+$0.0776 Stock: 0
- Reel Qty: 12,500+ / Unit Price: $0.0776 / Stock: 0 Qty: 2,500+$0.0776 Stock: 0
- Reel Qty: 12,500+ / Unit Price: $0.0776 / Stock: 0 Qty: 2,500+$0.0776 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0776 / Stock: 555,000 Qty: 2,500+$0.0776 Stock: 555,000
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount