Manufacturer Part #
LM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1927 |
Product Specification Section
STMicroelectronics LM324DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM324DT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 4 |
Slew Rate-Nom: | 0.4V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1.3MHz |
Average Bias Current-Max: | 100pA |
Supply Voltage: | 3V to 30V |
Power Dissipation: | 400mW |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 1.5mA |
Operating Temp Range: | 0°C to 70°C |
DC Voltage Gain: | 100dB |
Low Noise: | 40nV/√Hz |
Output Current: | 70mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM324DT is a Low-power Quad independent, highgain and internally frequency-compensated operational amplifiers; specifically designed to operate from a single power supply over a wide range of voltages.
Features:
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes ground
- Large voltage gain: 100 dB
- Very low supply current per amplifier: 375 μA
- Low input bias current: 20 nA
- Low input offset voltage: 5 mV max.
- Low input offset current: 2 nA
- Wide power supply range:
- Single supply: +3 V to +30 V
- Dual supplies: ±1.5 V to ±15 V
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
6
Germany (Online Only):
6
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.355
15
$0.28
75
$0.235
250
$0.20
1,250+
$0.155
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0812 / Stock: 735,000 Qty: 2,500+$0.0812 Stock: 735,000
- Reel Qty: 2,500+ / Unit Price: $0.0735 / Stock: 7,500 Qty: 2,500+$0.0735 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.0812 / Stock: 2,500 Qty: 2,500+$0.0812 Stock: 2,500
- Reel Qty: 12,500+ / Unit Price: $0.0812 / Stock: 0 Qty: 2,500+$0.0812 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0629 / Stock: 887,500 Qty: 2,500+$0.0629 Stock: 887,500
- Reel Qty: 2,500+ / Unit Price: $0.0812 / Stock: 15,000 Qty: 2,500+$0.0812 Stock: 15,000
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount