text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics LM324DT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 30V
Power Dissipation: 400mW
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 100dB
Low Noise: 40nV/√Hz
Output Current: 70mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The LM324DT is a Low-power Quad independent, highgain and internally frequency-compensated operational amplifiers; specifically designed to operate from a single power supply over a wide range of voltages.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current per amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 5 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
    • Single supply: +3 V to +30 V
    • Dual supplies: ±1.5 V to ±15 V

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.25
USD
Quantity
Web Price
2,500
$0.0933
5,000
$0.0908
7,500
$0.0894
12,500
$0.0877
25,000+
$0.084