text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904AYPT

LM2904A Series 30V 1.1 MHz 0.6 V/µs Low-Power Dual Operational Amplifier-TSSOP-8

Product Specification Section
STMicroelectronics LM2904AYPT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 2mV
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.00
USD
Quantity
Unit Price
4,000
$0.156
8,000
$0.155
12,000
$0.154
16,000
$0.153
20,000+
$0.15