Manufacturer Part #
LM2904AYPT
LM2904A Series 30V 1.1 MHz 0.6 V/µs Low-Power Dual Operational Amplifier-TSSOP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM2904AYPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2904AYPT - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 2mV |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0873
8,000
$0.0858
12,000
$0.085
20,000
$0.084
40,000+
$0.0818
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.0873 / Stock: 0 Qty: 4,000+$0.0873 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.156 / Stock: 160,000 Qty: 4,000+$0.156 Stock: 160,000
- Reel Qty: 8,000+ / Unit Price: $0.156 / Stock: 0 Qty: 4,000+$0.156 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.156 / Stock: 0 Qty: 4,000+$0.156 Stock: 0
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount