
Manufacturer Part #
LH0032G
LH0032 Series +/- 18 V 70 MHz Bw Ultra Fast FET-Input Op Amp - TO-8-12
Product Specification Section
Calogic LH0032G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic LH0032G - Technical Attributes
Attributes Table
No of Channels: | 1 |
Slew Rate-Nom: | 500V/µs |
Input Offset Voltage-Max: | 5mV |
Package Style: | TO-8-12 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$48.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
TO-8-12
Mounting Method:
Through Hole