text.skipToContent text.skipToNavigation

Manufacturer Part #

BA2904SFV-E2

BA2904S Series 36 V 500 kHz Ground Sense Operational Amplifier - SSOP-B8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA2904SFV-E2 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 2000µV
Gain Bandwidth Product: 0.5MHz
Average Bias Current-Max: 250nA
Supply Voltage: 3V to 36V
Power Dissipation: 625mW
Common Mode Rejection Ratio: 80dB
Supply Current: 0.5mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 100dB
Low Noise: 40nV/√Hz
Output Current: 30mA
Package Style:  SSOP-B8
Mounting Method: Surface Mount
Features & Applications
The BA2904SFV-E2 is a 36 V 500 KHz Surface mount Ground Sense Operational Amplifiers available in SSOP-B8 Package. It integrate two or four independent Op-Amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption.

Features:

  • Operable with a single power supply
  • Wide operating supply voltage
    • +3.0[V] to +32.0[V]( single supply)
  • Standard Op-Amp Pin-assignments
  • Input and output are operable GND sense
  • Internal phase compensation type
  • Low supply current
  • High open loop voltage gain
  • Internal ESD protection
  • Human body model (HBM) ±5000[V](Typ.)
  • Gold PAD
  • Wide temperature range
    • -40[ºC] to +105[ºC] (BA2904S/BA2902S family)
    • -40[ºC] to +125[ºC] (BA2904/BA2902 family)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$497.50
USD
Quantity
Unit Price
2,500
$0.199
5,000
$0.197
7,500
$0.195
10,000
$0.194
12,500+
$0.191
Product Variant Information section