Manufacturer Part #
BA2904SFV-E2
BA2904S Series 36 V 500 kHz Ground Sense Operational Amplifier - SSOP-B8
Product Specification Section
ROHM BA2904SFV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Material Change
10/04/2021 Details and Download
Part Status:
Active
Active
ROHM BA2904SFV-E2 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.2V/µs |
Input Offset Voltage-Max: | 2000µV |
Gain Bandwidth Product: | 0.5MHz |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 3V to 36V |
Power Dissipation: | 625mW |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 0.5mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +105°C |
DC Voltage Gain: | 100dB |
Low Noise: | 40nV/√Hz |
Output Current: | 30mA |
Package Style: | SSOP-B8 |
Mounting Method: | Surface Mount |
Features & Applications
The BA2904SFV-E2 is a 36 V 500 KHz Surface mount Ground Sense Operational Amplifiers available in SSOP-B8 Package. It integrate two or four independent Op-Amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption.
Features:
- Operable with a single power supply
- Wide operating supply voltage
- +3.0[V] to +32.0[V]( single supply)
- Standard Op-Amp Pin-assignments
- Input and output are operable GND sense
- Internal phase compensation type
- Low supply current
- High open loop voltage gain
- Internal ESD protection
- Human body model (HBM) ±5000[V](Typ.)
- Gold PAD
- Wide temperature range
- -40[ºC] to +105[ºC] (BA2904S/BA2902S family)
- -40[ºC] to +125[ºC] (BA2904/BA2902 family)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500
$0.26
5,000
$0.255
7,500
$0.25
10,000
$0.25
12,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-B8
Mounting Method:
Surface Mount