text.skipToContent text.skipToNavigation

Manufacturer Part #

TS472EIJT

Microphone Preamplifiers Low Noise Microphone Preamp 2V Output

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS472EIJT - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: -70dB
Total Harmonic Distortion: 0.1%
Moisture Sensitivity Level: 1
Package Style:  FLIP CHIP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,300.00
USD
Quantity
Unit Price
5,000+
$0.46
Product Variant Information section