Manufacturer Part #
TS472EIJT
Microphone Preamplifiers Low Noise Microphone Preamp 2V Output
Product Specification Section
STMicroelectronics TS472EIJT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS472EIJT - Technical Attributes
Attributes Table
Type: | Class AB |
No of Channels: | 1 |
Output Type: | Mono |
Supply Voltage-Max: | 5.5V |
Operating Temp Range: | -40°C to +85°C |
Power Supply Rejection Ratio: | -70dB |
Total Harmonic Distortion: | 0.1% |
Moisture Sensitivity Level: | 1 |
Package Style: | FLIP CHIP-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-12
Mounting Method:
Surface Mount