text.skipToContent text.skipToNavigation

Manufacturer Part #

TS2007EIJT

3 W filter-free class D audio power amplifier with 6-12dB gain select

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
STMicroelectronics TS2007EIJT - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Gain: 6dB
Supply Voltage-Max: 5.5V
Signal-to-Ratio-Nom: 90dB
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 60dB
Power Supply Rejection Ratio: 68dB
Total Harmonic Distortion: 0.12%
Moisture Sensitivity Level: 1
Package Style:  FLIP CHIP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,675.00
USD
Quantity
Unit Price
5,000
$0.335
10,000+
$0.33
Product Variant Information section