Manufacturer Part #
TS2007EIJT
3 W filter-free class D audio power amplifier with 6-12dB gain select
Product Specification Section
STMicroelectronics TS2007EIJT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS2007EIJT - Technical Attributes
Attributes Table
Type: | Class D |
No of Channels: | 1 |
Output Type: | Mono |
Gain: | 6dB |
Supply Voltage-Max: | 5.5V |
Signal-to-Ratio-Nom: | 90dB |
Operating Temp Range: | -40°C to +85°C |
Common Mode Rejection Ratio: | 60dB |
Power Supply Rejection Ratio: | 68dB |
Total Harmonic Distortion: | 0.12% |
Moisture Sensitivity Level: | 1 |
Package Style: | FLIP CHIP-9 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.335
10,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-9
Mounting Method:
Surface Mount