text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7569BLV

TDA7569 Series 18 V 4 x 50 W Surface Mount Power Amplifier - Flexiwatt-27

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7569BLV - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 4
Output Type: Stereo
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 50W
Output Impedance:
Operating Temp Range: -40°C to +105°C
Common Mode Rejection Ratio: 70dB
Power Supply Rejection Ratio: 70dB
Total Harmonic Distortion: 0.02%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
357
Multiple Of:
357
Total
$2,152.71
USD
Quantity
Unit Price
357+
$6.03
Product Variant Information section