TDA7498MVTR in Reel by STMicroelectronics | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7498MVTR

POWERSSO-36 SLUG UP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
STMicroelectronics TDA7498MVTR - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Gain: 38.6dB
Supply Voltage-Max: 39V
Output Power: 100W
Operating Temp Range: -40°C to +85°C
Total Harmonic Distortion: 0.1%
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,880.00
USD
Quantity
Unit Price
1,000+
$1.88
Product Variant Information section