Manufacturer Part #
TDA7498MVTR
POWERSSO-36 SLUG UP
Product Specification Section
STMicroelectronics TDA7498MVTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA7498MVTR - Technical Attributes
Attributes Table
Type: | Class D |
No of Channels: | 1 |
Output Type: | Mono |
Gain: | 38.6dB |
Supply Voltage-Max: | 39V |
Output Power: | 100W |
Operating Temp Range: | -40°C to +85°C |
Total Harmonic Distortion: | 0.1% |
Package Style: | POWERSSO-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-36
Mounting Method:
Surface Mount