text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7388

TDA7388 Series 18 V 4 x 45 W Quad Bridge Car Radio Amplifier - FLEXIWATT-25

Product Specification Section
STMicroelectronics TDA7388 - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 4
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 45W
Operating Temp Range: -55°C to +150°C
Power Supply Rejection Ratio: 65dB
Total Harmonic Distortion: 0.15%
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
357
Multiple Of:
17
Total
$692.58
USD
Quantity
Unit Price
17
$2.00
68
$1.97
255
$1.94
510
$1.92
1,275+
$1.89