
Manufacturer Part #
TDA7388
TDA7388 Series 18 V 4 x 45 W Quad Bridge Car Radio Amplifier - FLEXIWATT-25
Product Specification Section
STMicroelectronics TDA7388 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA7388 - Technical Attributes
Attributes Table
Type: | Class AB |
No of Channels: | 4 |
Gain: | 26dB |
Supply Voltage-Max: | 18V |
Output Power: | 45W |
Operating Temp Range: | -55°C to +150°C |
Power Supply Rejection Ratio: | 65dB |
Total Harmonic Distortion: | 0.15% |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
17
$2.09
68
$2.06
255
$2.03
510
$2.01
1,275+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube