Manufacturer Part #
TDA7376B
MULTIWATT 15L SPLIT VERT.
Product Specification Section
STMicroelectronics TDA7376B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TDA7376B - Technical Attributes
Attributes Table
No of Channels: | 2 |
Gain Bandwidth Product: | 75kHz |
Gain: | 26dB |
Supply Voltage-Max: | 18V |
Output Power: | 37W |
Package Style: | MULTIWATT-15 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.79
20
$2.73
75
$2.68
200
$2.65
750+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
MULTIWATT-15
Mounting Method:
Through Hole