text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7376B

MULTIWATT 15L SPLIT VERT.

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TDA7376B - Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth Product: 75kHz
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 37W
Package Style:  MULTIWATT-15
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,255.00
USD
Quantity
Unit Price
25
$2.51
1,000
$2.49
1,500+
$2.47