text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7295

TDA7295 Series 40 V 80 W Audio Amplifier w/ Mute and Standby - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TDA7295 - Technical Attributes
Attributes Table
No of Channels: 1
Gain: 80dB
Supply Voltage-Max: 40V
Output Power: 80W
Package Style:  MULTIWATT-15
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$2,025.00
USD
Quantity
Unit Price
1
$4.39
15
$4.30
50
$4.24
150
$4.18
500+
$4.05