text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7295

TDA7295 Series 40 V 80 W Audio Amplifier w/ Mute and Standby - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TDA7295 - Technical Attributes
Attributes Table
No of Channels: 1
Gain: 80dB
Supply Voltage-Max: 40V
Output Power: 80W
Package Style:  MULTIWATT-15
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$2,050.00
USD
Quantity
Unit Price
25
$4.27
75
$4.21
125
$4.18
500
$4.10
750+
$4.05