text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7265B

TDA7265B Series 33 V 30 W x 2 Surface Mount Stereo Amplifier - MULTIWATT11

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7265B - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 2
Output Type: Stereo
Gain: 80dB
Supply Voltage-Max: 33V
Output Power: 30W
Operating Temp Range: -20°C to +85°C
Power Supply Rejection Ratio: 75dB
Total Harmonic Distortion: 0.02%
Package Style:  MULTIWATT-11
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,910.00
USD
Quantity
Unit Price
1
$4.15
15
$4.06
50
$4.00
150
$3.94
500+
$3.82
Product Variant Information section