Manufacturer Part #
TDA7265B
TDA7265B Series 33 V 30 W x 2 Surface Mount Stereo Amplifier - MULTIWATT11
Product Specification Section
STMicroelectronics TDA7265B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA7265B - Technical Attributes
Attributes Table
Type: | Class AB |
No of Channels: | 2 |
Output Type: | Stereo |
Gain: | 80dB |
Supply Voltage-Max: | 33V |
Output Power: | 30W |
Operating Temp Range: | -20°C to +85°C |
Power Supply Rejection Ratio: | 75dB |
Total Harmonic Distortion: | 0.02% |
Package Style: | MULTIWATT-11 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
MULTIWATT-11
Mounting Method:
Through Hole