text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7264

TDA7264 Series 22.5 V 25 W Stereo Amplifier w/ Mute and Standby - MULTIWATT-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TDA7264 - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 30dB
Supply Voltage-Max: 22.5V
Output Power: 25W
Features & Applications

The TDA7264 is a 25 W stereo amplifier with mute and standby. It is class-AB dual audio power amplifier assembled in a Multiwatt package.

It is specially designed for high-quality sound applications such as hi-fi music centers and stereo TV sets.

Features:

  • Wide supply voltage range (up to ±22.5 V)
  • Split supply
  • High output power
    • 25 W + 25 W into 8 Ω with VS = ±20 V and THD = 10%
  • No “pop” at turn on/off
  • Mute (“pop”-free)
  • Standby feature (low Iq)
  • Few external components
  • Short-circuit protection
  • Thermal overload protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
Total
$1,640.00
USD
Quantity
Unit Price
25
$3.41
75
$3.36
250
$3.31
500
$3.28
1,000+
$3.23