Manufacturer Part #
TDA7264
TDA7264 Series 22.5 V 25 W Stereo Amplifier w/ Mute and Standby - MULTIWATT-8
Product Specification Section
STMicroelectronics TDA7264 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TDA7264 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Gain: | 30dB |
Supply Voltage-Max: | 22.5V |
Output Power: | 25W |
Features & Applications
The TDA7264 is a 25 W stereo amplifier with mute and standby. It is class-AB dual audio power amplifier assembled in a Multiwatt package.
It is specially designed for high-quality sound applications such as hi-fi music centers and stereo TV sets.
Features:
- Wide supply voltage range (up to ±22.5 V)
- Split supply
- High output power
- 25 W + 25 W into 8 Ω with VS = ±20 V and THD = 10%
- No “pop” at turn on/off
- Mute (“pop”-free)
- Standby feature (low Iq)
- Few external components
- Short-circuit protection
- Thermal overload protection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$2.92
100
$2.88
250
$2.84
625
$2.81
1,000+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube