Manufacturer Part #
TDA2005R
TDA2005 Series 18 V 20 W Bridge/Stereo Amplifier for Car Radio - MULTIWATT-11
Product Specification Section
STMicroelectronics TDA2005R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA2005R - Technical Attributes
Attributes Table
Type: | Class B |
No of Channels: | 2 |
Output Type: | Mono, Stereo |
Gain Bandwidth Product: | 22kHz |
Gain: | 90dB |
Supply Voltage-Max: | 18V |
Output Power: | 20W |
Operating Temp Range: | -40°C to +150°C |
Power Supply Rejection Ratio: | 55dB |
Total Harmonic Distortion: | 1% |
Package Style: | MULTIWATT-11 |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.42
100
$1.39
375
$1.37
750
$1.36
1,875+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
MULTIWATT-11
Mounting Method:
Flange Mount